KYOCERA AVX Components CorporationVC040205X150WPVaristor
Var MLV 4VAC/5.6VDC 20A 8.5V 0402 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
8.5 | |
4 | |
5.6 | |
18 | |
20% | |
1 | |
20 | |
175pF | |
0.05 | |
-55 | |
125 | |
0402 | |
Tape and Reel | |
1 | |
0.5 | |
0.6 | |
Surface Mount |
When different voltages are applied to this VC040205X150WP MOV from AVX will change resistance. Its maximum surge current is 20 A. This device's clamping current is 1 A and clamping voltage is 18 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This varistor has a voltage of 8.5 V. Its tolerance voltage is 20%. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.6 VDC. This device utilizes multilayer technology. Its capacitance value is 175pF. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep.