Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 179 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
179 |
EDA / CAD Models |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 179 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
179 |
EDA / CAD Models |