Texas InstrumentsVCA2618YTAmplificador SP
SP Amp Variable Gain Amp Dual 5.25V 32-Pin TQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 5.05(Max) mm |
Package Length | 5.05(Max) mm |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |