KYOCERA AVX Components CorporationVCAS06AG18120YAT1AVaristor

Var MLV 14VAC/18VDC 130V 0603 SMD Automotive T/R


Similar to a diode this VCAS06AG18120YAT1A MOV manufactured from AVX is a nonlinear component. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with multilayer technology. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. Its capacitance value is 12pF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.

A datasheet is only available for this product at this time.