VicorVE-HAMD-ILPower Supply Accessories
Attenuation Module For DC to DC Converter and Switching Regulator Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Attenuation Module | |
DC to DC Converter and Switching Regulator Module | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 61 |
Package Length | 116.8 |
PCB changed | 9 |
Supplier Package | Brick |
9 | |
Lead Shape | Through Hole |