STMicroelectronicsVIPER06LSTRConvertidores conmutados de CA a CC
AC to DC Switching Converter Off-Line Switcher 66kHz T/R 10-Pin SSO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | SSO |
10 | |
Lead Shape | Gull-wing |
If you need to change from AC to DC voltage use the VIPER06LSTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |