STMicroelectronicsVIPER0PLDTRConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback 4.5V 66kHz T/R 16-Pin SO N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Make electricity usable by implementing this VIPER0PLDTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports 8fx topology. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |