50% Off
VishayVJ0603D1R0BXPAJCapacitor cerámico multicapa
Cap Ceramic 1pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can't go wrong with this VJ0603D1R0BXPAJ multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep. Its capacitance value is 1pF.