50% Off
VishayVJ0603Y103KXQCW1BCCapacitor cerámico multicapa
Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Vishay's VJ0603Y103KXQCW1BC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
EDA / CAD Models |