50% Off
VishayVJ0805Y122KXBACCapacitor cerámico multicapa
Cap Ceramic 0.0012uF 100V X7R 10% Pad SMD 0805 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0012uF 100V X7R 10% Pad SMD 0805 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |