29
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
29
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
VL-1220/HF1N - Panasonic
Video Transcript
Panasonic
VL-1220/HF1N
Baterías
Lithium Battery Coin 3V 7mAh Rechargeable
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
RoHS Not Applicable
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8507.60.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.007
Chemistry
Lithium Vanadium Pentoxide
Número de celdas
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Memory Effect
No
Sealed
No
Diameter
12.5
Package Height
2
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 720
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
20 semanas
Price: