EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
5 | |
16 | |
80 | |
90 | |
264 | |
0.3% | |
5% | |
2.9(rms) | |
47 to 63 | |
±1 | |
82(Typ) | |
No | |
No | |
0 | |
50 | |
Mounting | Screw |
Package Height | 26.04 |
Package Width | 79.76 |
Package Length | 127 |
PCB changed | 17 |
17 |