EOS Power, IncVLT150-4100S2
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
-12|12|3.3|5 | |
1|10 | |
80 | |
90 | |
264 | |
1% | |
1%|5% | |
4(rms) | |
47 to 63 | |
±1|±5 | |
85(Typ) | |
Pin Terminal Block | |
Pin Terminal Block|Screw Terminal Block | |
No | |
1% | |
No | |
0 | |
50 | |
Mounting | Screw |
Package Height | 26.04 |
Package Width | 79.76 |
Package Length | 127 |
PCB changed | 17 |
17 |