STMicroelectronicsVN330SPTR-EInterruptores de límite de corriente
Current Limit SW 4-IN 4-OUT to 2.5A 10-Pin PowerSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65(Max) |
Package Width | 9.5(Max) |
Package Length | 7.6(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
10 | |
Lead Shape | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side VN330SPTR-E power switch by STMicroelectronics. This charge controller has 4 outputs. It features 0.2(Max) Ohm switch on resistance. This device has a supply current of 6(Max) mA and a minimum output current of 0.7 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |