STMicroelectronicsVN5E160AS-EInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT to 14A Automotive AEC-Q100 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the high side VN5E160AS-E power switch, developed by STMicroelectronics. This charge controller has single output. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 1.9 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |