STMicroelectronicsVN920-12-EInterruptores de límite de corriente

Current Limit SW 1-IN 1-OUT to 75A Automotive AEC-Q100 5-Pin(5+Tab) PENTAWATT Tube

Use this specially designed high side VN920-12-E power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. It features 0.016(Max) Ohm switch on resistance. This device has a maximum power dissipation of 96100 mW. Its maximum power dissipation is 96100 mW. This device has a supply current of 5(Max) mA and a minimum output current of 30 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.

A datasheet is only available for this product at this time.