STMicroelectronicsVND5050AJ-EInterruptores de límite de corriente
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Safely switch between voltages in your electronic circuit with this high side VND5050AJ-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.065(Max) Ohm switch on resistance. This device has a supply current of 3 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |