STMicroelectronicsVND7E025AJTRInterruptores de límite de corriente
Current Limit SW 2-IN 2-OUT to 80A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |