Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
24 | |
3.12 | |
75 | |
1500VDC | |
300(Typ) | |
Yes | |
0.2% | |
0.2% | |
87(Typ) | |
Positive | |
-40 | |
100 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 36.8 |
Package Length | 57.9 |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 |