Reduced Price

VishayVR25000001804FA100Resistor sujeto a orificio pasante simple

Res Metal Glaze 1.8M Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo

In addition to being very cost-effective, the VR25000001804FA100 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.8M Ohm. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 1%. This device is made with metal glaze technology. This product is 7.5 mm long. The VR25000001804FA100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

7,000 piezas: Se puede enviar en 2 días

    Total$106.20Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2301+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      India
      • In Stock: 7,000 piezas
      • Price: $0.1062