VishayVS-10RIA60Silicon Controlled Rectifiers - SCRs
SCR Diode 600V 25A(RMS) 240A 3-Pin TO-48
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
300 | |
200 | |
2 | |
60 | |
240 | |
130 | |
600 | |
10 | |
1.75@32A | |
600 | |
10 | |
25 | |
10 | |
Yes | |
-65 | |
125 | |
Mounting | Stud |
Package Height | 24.3(Max) |
Package Width | 14.3(Max) |
Package Length | 15.5 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-48 |
3 | |
Lead Shape | Terminal Stud |
A simple current trigger will turn on this scr phase control thyristor VS-10RIA60 thyristor manufactured from Vishay and a forward-biased voltage will leave it on. This device has a surge current rating of 240 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -65 °C and a maximum of 125 °C.