VishayVS-10TTS08S-M3Silicon Controlled Rectifiers - SCRs
SCR 800V 10A(RMS) 110A 3-Pin(2+Tab) D2PAK Tube
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
150 | |
100 | |
1 | |
15 | |
95 | |
30 | |
800 | |
10 | |
1.15@6.5A | |
800 | |
6.5 | |
10 | |
0.05 | |
Yes | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 |