Vishay VS-20CTQ150-1-M3 Rectifiers
Diode Schottky 150V 20A 3-Pin(3+Tab) TO-262 Tube
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
25 | |
Dual Common Cathode | |
Active | |
-55 | |
-55 to 175 | |
150 | |
20 | |
1 | |
175 | |
Mounting | Through Hole |
Package Height | 9.65(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-262 |
3 | |
Lead Shape | Through Hole |
