VishayVS-30EPH06-N3Rectifiers
Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
50 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
600 | |
30 | |
2.6 | |
175 | |
Mounting | Through Hole |
Package Height | 20.7(Max) |
Package Width | 5.31(Max) |
Package Length | 15.87(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AC Modified |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode VS-30EPH06-N3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |