VishayVS-30TPS12PBFSilicon Controlled Rectifiers - SCRs
SCR Diode 1200V 30A(RMS) 300A 3-Pin(3+Tab) TO-247AC Tube
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
500 | |
150 | |
2 | |
45 | |
300 | |
150 | |
1200 | |
10 | |
1.3@20A | |
1200 | |
20 | |
30 | |
0.5 | |
Yes | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 20.7(Max) |
Package Width | 5.31(Max) |
Package Length | 15.87(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-247 |
Supplier Package | TO-247AC |
3 | |
Lead Shape | Through Hole |
A simple current trigger will turn on this scr phase control thyristor VS-30TPS12PBF thyristor manufactured from Vishay and a forward-biased voltage will leave it on. This device has a surge current rating of 300 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |