VishayVS-50RIA120Silicon Controlled Rectifiers - SCRs
SCR 1200V 80A(RMS) 1490A 3-Pin TO-65
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500 | |
100 | |
2.5 | |
100 | |
1490 | |
200 | |
1200 | |
10 | |
1.6@157A | |
1200 | |
50 | |
80 | |
15 | |
400 | |
10 | |
2.5 | |
10180 | |
Yes | |
-40 | |
125 | |
Mounting | Stud |
Package Height | 26(Max) |
Package Width | 17.35(Max) |
Package Length | 19.2 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-65 |
3 | |
Lead Shape | Terminal Stud |
This scr phase control thyristor VS-50RIA120 thyristor manufactured from Vishay is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 1490 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.