VishayVS-ST180S16P0Silicon Controlled Rectifiers - SCRs
SCR 1600V 314A(RMS) 5230A 4-Pin TO-93
Not Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500 | |
1000 | |
3 | |
150 | |
5230 | |
600 | |
1600 | |
5 | |
1.75@570A | |
1600 | |
200 | |
314 | |
30 | |
1000 | |
10 | |
2 | |
125000 | |
Yes | |
-40 | |
125 | |
Mounting | Stud |
Package Height | 49.5(Max) mm |
Package Width | 30.33(Max) mm |
Package Length | 35(Max) mm |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-93 |
4 |
By triggering a current you can turn this scr phase control thyristor VS-ST180S16P0 thyristor manufactured from Vishay on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 5230 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.