Almacenamiento de datos
Unidades de estado sólido
VSF202CI240G-100 - Virtium LLC
Video Transcript
Virtium LLC
VSF202CI240G-100
Unidades de estado sólido
Slim SATA 6G SSD
Download Datasheet
Symbols and Footprints
Buy Options
Information
Estatus de pieza
Obsolete
Código HTS
8523.51.00.00
Capacity (byte)
240G
Form Factor
2.5in
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Typical Operating Supply Voltage (V)
5
ECC Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Industrial
Product Length (mm)
54
Product Depth (mm)
39
Product Height (mm)
4
EDA / CAD Models
A datasheet is only available for this product at this time.