VishayVSMB11940X01Infrared Emitters
Infrared Emitter 940nm 3.2mW/sr Rectangular Right Angle Automotive 2-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | Yes |
PPAP | Unknown |
940 | |
GaAlAs | |
2x1x1 | |
3.2mW/sr | |
35mW | |
155/145 | |
1.5 | |
5 | |
65 | |
10 | |
65 | |
104 | |
-40 | |
85 | |
Tape and Reel | |
Yes | |
No | |
Rectangular | |
Right Angle | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |