VishayVSMB3940X01-GS18Infrared Emitters
Infrared Emitter 940nm 12mW/sr Circular Top Mount Automotive AEC-Q101 2-Pin PLCC T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
940 | |
GaAlAs | |
2.4x2.4x0.85 | |
12mW/sr | |
120 | |
2.2(Typ)@1A | |
5 | |
100 | |
10 | |
100 | |
160 | |
-40 | |
85 | |
Tape and Reel | |
Yes | |
Yes | |
Circular | |
Top Mount | |
Mounting | Surface Mount |
Package Width | 2.8 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |