VishayVSMY12940Infrared Emitters
Infrared Emitter 940nm 130mW/sr Circular Top Mount 2-Pin SMD Module T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
2 |
EDA / CAD Models |