Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
940 | |
GaAlAs | |
1.8x1.8x0.95 | |
50mW/sr | |
55mW | |
28 | |
1.8 | |
5 | |
100 | |
100 | |
200 | |
-40 | |
85 | |
Tape and Reel | |
No | |
100 | |
1.4 | |
No | |
No | |
Circular | |
Top Mount | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 2.55 |
Package Length | 2.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |