Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 3.85 |
Package Length | 3.85 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 3.85 |
Package Length | 3.85 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |
EDA / CAD Models |