Cables y conectores PCB
Cabezales del conector y receptáculos PCB
VSP01VT22A01 - Eaton
Video Transcript
Eaton
VSP01VT22A01
Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 44 POS 2.54mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Wire to Board
Gender
PL
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Product Length (mm)
66.68
Product Depth (mm)
7.47
Product Height (mm)
8.56
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 43
Quote
Manufacturer Lead Time:
12 semanas
Price:
$59.22
43+
$59.22
250+
$58.63
500+
$58.05