Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
150 | |
2 | |
50 | |
1.08 | |
150 | |
-40 | |
175 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 2.7(Max) mm |
Package Length | 4(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SlimSMAW |
2 |