Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.7(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SlimSMA |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VSSAF5L45-M3/6A rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A.
EDA / CAD Models |