LittelfuseVUO105-12NO7Bridge Rectifiers
Diode Rectifier Bridge Single 1.2KV 120A 5-Pin PWS-C
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Three Phase | |
Single | |
1200 | |
140 | |
1650 | |
1.6@150A | |
300 | |
-40 | |
150 | |
Mounting | Screw |
Package Height | 31 |
Package Width | 50 |
Package Length | 67 |
PCB changed | 5 |
Supplier Package | PWS-C |
5 |