VishayVY1152M41Y5UQ63V0Capacitor cerámico de una capa
Cap Ceramic Suppression X1/Y1 0.0015uF 760VAC/500VAC Y5U 20%( 10.5 X 5mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0015uF | |
20% | |
500VAC|760VAC | |
10G | |
Y5U | |
Yes | |
High Reliability | |
Radial | |
10 | |
X1/Y1 | |
2.5 | |
10.5 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
10.5(Max) | |
5(Max) | |
14.5(Max) | |
Through Hole |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the ceramic disc VY1152M41Y5UQ63V0 single-layer ceramic disc capacitor, developed by Vishay. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0015uF. The VY1152M41Y5UQ63V0 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
EDA / CAD Models |