VishayVY1472M63Y5UQ63V0Capacitor cerámico de una capa
Cap Ceramic Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20%( 16 X 5mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
By adding one of these VY1472M63Y5UQ63V0 single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The VY1472M63Y5UQ63V0 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.0047uF.