Winbond ElectronicsW25Q80DLSNIG/TUBEFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N T/R/Tray/Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
8M | |
Sectored | |
Yes | |
Symmetrical | |
24 | |
4Kbyte x 256 | |
256byte | |
8 | |
1M | |
Yes | |
Synchronous | |
6 | |
6/Chip | |
3/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
104 | |
2.3 | |
2.5|3|3.3 | |
3.6 | |
2.3 to 3.6 | |
25 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tape and Reel|Tray|Tube | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.85 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |