Winbond ElectronicsW632GU6MB12I TRChip DRAM
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin VFBGA
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
2G | |
128Mx16 | |
8 | |
16M | |
16 | |
16 | |
1600 | |
17 | |
1.283 | |
1.35 | |
1.45 | |
210 | |
-40 | |
95 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 7.5 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
96 | |
Lead Shape | Ball |