RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | EA |
Automotive | No |
PPAP | No |
DRAM Type | DDR SDRAM |
Chip Density (bit) | 32M |
Organization | 4Mx8 |
Number of Bits/Word (bit) | 8 |
Data Bus Width (bit) | 8 |
Maximum Clock Rate (MHz) | 166 |
Maximum Access Time (ns) | 5.5 |
Address Bus Width (bit) | 48 |
Interface Type | HyperBus |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Operating Current (mA) | 12 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Number of I/O Lines (bit) | 8 |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 24 |