30
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
30
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
Adaptador incorporado externo
WDU6-200 - Triad Magnetics
Video Transcript
Triad Magnetics
WDU6-200
Adaptador incorporado externo
Plug-In Adapter Single-OUT 6V 0.2A Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
6
Output Current (A)
0.2
Maximum Input Current (A)
0.045
Input Frequency (Hz)
60
Input Connector Type
IEC Male
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple & Noise
900mV(Max)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Packaging
Carton
Mounting
Wall
Package Height
39
Package Width
43
Package Length
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 semanas
Price:
$8.603
1+
$8.603
5+
$8.524
10+
$8.444
25+
$8.365
50+
$8.285
100+
$8.206
250+
$8.126
500+
$8.046
1000+
$7.966