Reduced Price
VishayWK80922003900J5C00Resistor sujeto a orificio pasante simple
Res Metal Oxide 390 Ohm 5% 4W ±200ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the WK80922003900J5C00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 390 Ohm. This part has a power rating of 4 W. Its temperature coefficient is ±200 ppm/°C. This device is made with metal oxide technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. The WK80922003900J5C00 part has an axial termination style. This product is 24 mm long.