RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Código HTS | 8536.50.90.55 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Actuator Style | Side Rotary with Adjustable Roller Lever |
Device Type | Rotary |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | SPST/SPST |
Maximum Current Rating (A) | 10@500VAC 14VDC |
Maximum AC Voltage Rating (V) | 500 |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Dielectric Strength | 600VAC |
Electrical Life (Cycles) | 500000 |
Mechanical Life (Cycles) | 500000 |
Operating Force (N) | 13.34 |
Release Force (N) | 1.18(Min) |
Mounting | Screw Mount |
Termination Style | Conduit |
Maximum Pre-Travel | 15° |
Minimum Over-Travel | 70° |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 80 |
Product Length (mm) | 40 |
Product Depth (mm) | 67 |
Product Height (mm) | 176.15 |