EOS Power, IncWLP120-1302
AC/DC Power Supply Single-OUT 15V 6.66(Convection)A/8(Forced Air)A 120W 6-Pin
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
15 | |
6.66(Convection)|8(Forced Air) | |
120 | |
85 | |
264 | |
390 | |
3000VAC | |
0.5% | |
1% | |
1.2 | |
47 to 63 | |
±1 | |
90 | |
No | |
Pin Terminal Block | |
No | |
1% | |
No | |
-40 | |
70 | |
150 | |
Mounting | Screw |
Package Height | 30.1 |
Package Width | 50.8 |
Package Length | 76.2 |
PCB changed | 6 |
6 |