Indicaciones LED
Emisores de Infrarrojos
WP3A10F3C - Kingbright America LLC
Video Transcript
Kingbright America LLC
WP3A10F3C
Infrared Emitters
Infrared Emitter 940nm 32mW/sr Circular Top Mount 2-Pin T-1 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAs
Lens Dimensions (mm)
3x3x4
Intensity
32mW/sr
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Maximum Power Dissipation (mW)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
4
Mounting
Through Hole
Package Height
5
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
6 semanas
Price: