RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.50.90.65 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Pole Throw Configuration | SPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON None OFF |
Maximum Current Rating (A) | 15@250VAC 30VDC |
Dielectric Strength | 1250VAC |
Minimum Insulation Resistance (MOhm) | 200 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 15000 |
Mechanical Life (Cycles) | 30000 |
Actuator Color | Black |
Actuator Length (mm) | 30 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 2 |
Terminal Length (mm) | 10.75 |
Terminal Pitch (mm) | 22.6 |
Seal Location | Panel/Base/Terminals/N/A |
Seal Description | N/A/Epoxy/Epoxy/Environmental |
IP Rating | IP67 |
Color | Black |
Housing Material | Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 41 |
Body Depth (mm) | 24 |
Body Height (mm) | 33.1 |
Product Length (mm) | 41 |
Product Depth (mm) | 24 |
Product Height (mm) | 49.15 |
Actuator Depth (mm) | 12.9 |
Actuator Height (mm) | 5.3 |