NKK SwitchesWR11AFNInterruptor basculante

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles

Implementing this WR11AFN rocker switch from NKK Switches will give the user complete control of whether your design is on or not. It has a SPST configuration. This device has a maximum current rating of 15 A @ 250VAC 30VDC. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The WR11AFN rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41 mm long, 49.15 mm tall and 24 mm deep.

1 pieza: Se puede enviar hoy

    Total$2.09Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1741+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $2.092