NKK SwitchesWR11ATInterruptor basculante

Switch Rocker ON None OFF SPST Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles

This WR11AT rocker switch from NKK Switches will turn your project on and off when pressed. It has a SPST configuration. This device has a maximum current rating of 15 A @ 250VAC 30VDC. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The WR11AT rocker switch panel has a screw lug termination style. This product is 41 mm long, 46.7 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.